Multilayer Ceramic Capacitor (MLCC) with 3.9µF capacitance and 50V DC rating. Features Z5U dielectric, 20% tolerance, and a radial, dipped package with 10.16mm lead pitch. Operating temperature range from -55°C to 85°C, with a dissipation factor of 4%. Through-hole mounting and straight lead style.
Kemet C350C395M5U5HA technical specifications.
| Capacitance | 3.9uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 5.08mm |
| Dielectric | Z5U |
| Dissipation Factor | 4% |
| Height | 5.08mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 10.16mm |
| Lead/Base Style | Straight |
| Length | 14.22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | C350 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 12.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C350C395M5U5HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.