Radial multilayer ceramic capacitor with 470nF capacitance and 200V DC rating. Features X7R dielectric, 10% tolerance, and a 2.5% dissipation factor. Designed for through-hole mounting with a 10.16mm lead pitch and 0.64mm lead diameter. Operates across a -55°C to 125°C temperature range.
Kemet C350C474K2R5TA technical specifications.
| Capacitance | 470nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 5.08mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 5.08mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 10.16mm |
| Lead/Base Style | Straight |
| Length | 14.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C350 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C350C474K2R5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.