Multilayer Ceramic Capacitor (MLCC) with 560nF capacitance and 500V DC rating. Features X7R dielectric, 10% tolerance, and a radial, through-hole package with a 10.16mm lead pitch. Operates across a -55°C to 125°C temperature range with a 2.5% dissipation factor. RoHS compliant and lead-free.
Kemet C350C564KCR5TA technical specifications.
| Capacitance | 560nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.86mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 5.08mm |
| Height - Seated (Max) | 0.56inch |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Length | 7mm |
| Lead Pitch | 10.16mm |
| Lead/Base Style | Straight |
| Length | 0.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Golden Max™ |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C350C564KCR5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.