Kemet C350C565M5U5CA technical specifications.
| Capacitance | 5.6uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 5.08mm |
| Dielectric | Z5U |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C350C565M5U5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.