This 0.27uF ceramic capacitor has a rated voltage of 100VDC and a tolerance of 2%. It features a C0G dielectric and is suitable for use in applications where a high level of stability is required. The capacitor is mounted through a radial lead and has a maximum operating temperature of 125°C. It is designed for use in a variety of applications, including audio and power supplies.
Kemet C356C274G1G5TATR technical specifications.
| Capacitance | 0.27uF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 10.16mm |
| Microwave Application | No |
| Height | 10.16(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C356C274G1G5TATR to view detailed technical specifications.
No datasheet is available for this part.