High-performance multilayer ceramic capacitor with 0.015µF capacitance and 2000V DC rated voltage. Features C0G dielectric for exceptional stability and a 10% capacitance tolerance. Designed for automotive applications with an operating temperature range of -55°C to 125°C and extreme low ESR. Surface mount package with dimensions of 10.2mm length, 9.1mm width, and 2.5mm height.
Kemet C3640C153KGGACAUTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9.1 |
| Length | 10.2 |
| Capacitance | 0.015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C3640C153KGGACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.