Kemet C3640C823JCGACAUTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9.1 |
| Length | 10.2 |
| Capacitance | 0.082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C3640C823JCGACAUTO to view detailed technical specifications.
No datasheet is available for this part.