
The Kemet C410C104K5R5TA7200 is a 100nF axial ceramic capacitor with a 50V voltage rating and 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a tape and reel format and is RoHS compliant. It is a multilayer ceramic (MLCC) capacitor with a lead diameter of 0.51mm and a length of 0.17inch.
Kemet C410C104K5R5TA7200 technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Dissipation Factor | 2.5% |
| Lead Diameter | 0.51mm |
| Length | 0.17inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Aximax 400 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C410C104K5R5TA7200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.