Multilayer ceramic capacitor with 100nF capacitance and 50V DC rating. Features Z5U dielectric, 20% tolerance, and 4% dissipation factor. Axial package with 0.51mm lead diameter and 25.4mm lead length, designed for through-hole mounting. Operates from 10°C to 85°C and is RoHS compliant. Packaged on tape and reel for automated assembly.
Kemet C410C104M5U5TA7200 technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Dielectric | Z5U |
| Dissipation Factor | 4% |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead/Base Style | Straight |
| Length | 4.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AxiMax 400 Comm Z5U |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C410C104M5U5TA7200 to view detailed technical specifications.
No datasheet is available for this part.