Kemet C410C333K5R5CATR technical specifications.
| Capacitance | 33nF |
| Package/Case | Dipped |
| Construction | AXIAL |
| Dielectric | X7R |
| Length | 4.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C410C333K5R5CATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.