The C410C681J1G5TA ceramic capacitor from Kemet features a capacitance of 680pF and a voltage rating of 100V. It has a tolerance of 5% and is designed for use in through-hole applications. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant. It is available in a bulk packaging quantity of 300 units.
Kemet C410C681J1G5TA technical specifications.
| Capacitance | 680pF |
| Package/Case | 410 |
| Diameter | 2.54mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Lead Diameter | 0.51mm |
| Length | 4.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C410 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C410C681J1G5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.