Axial multilayer ceramic capacitor with 100nF capacitance and 50V DC rated voltage. Features X7R dielectric with 20% tolerance and 2.5% dissipation factor. Operates from -55°C to 125°C with a 2.54mm diameter and 6.6mm length. Through-hole mounting for PCB applications, RoHS compliant.
Kemet C420C104M5R5TA technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 2.54mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Lead Diameter | 0.51mm |
| Lead/Base Style | Straight |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AxiMax 400 Comm X7R |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C420C104M5R5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.