Kemet C420C152J5G5CA-TR technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Dipped |
| Construction | AXIAL |
| Dielectric | C0G |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C420C152J5G5CA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.