Kemet C420C153K1R5CATR technical specifications.
| Capacitance | 15nF |
| Package/Case | Dipped |
| Construction | AXIAL |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Lead Diameter | 0.51mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | C420 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C420C153K1R5CATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.