This ceramic capacitor features a capacitance of 680pF and a working voltage of 100VDC with a tolerance of 5%. It has a C0G dielectric and is designed for standard technology applications. The capacitor is rated for operation between -55°C and 125°C and is available in an axial termination style with a dipped case style.
Kemet C420C681J1G5TA TR technical specifications.
| Capacitance | 680pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial |
| Case Style | Dipped |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet C420C681J1G5TA TR to view detailed technical specifications.
No datasheet is available for this part.