Kemet C430C104K1R5CA7200 technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Dissipation Factor | 2.5% |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Length | 0.29inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | Aximax 400 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C430C104K1R5CA7200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.