Kemet C430C104K5R5HA technical specifications.
| Capacitance | 100nF |
| Package/Case | Ceramic |
| Diameter | 3.81mm |
| Dissipation Factor | 2.5% |
| Lead Diameter | 0.51mm |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C430 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C430C104K5R5HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.