Kemet C430C104M1U5CA7200 technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Diameter | 3.81mm |
| Dissipation Factor | 4% |
| Lead Diameter | 0.51mm |
| Lead Free | Contains Lead |
| Lead Length | 25.4mm |
| Length | 0.29inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | AXIMAX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C430C104M1U5CA7200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.