Kemet C430C104Z1U5HA technical specifications.
| Capacitance | 100nF |
| Lead Diameter | 0.51mm |
| Length | 7.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C430 |
| Termination | Axial |
| Tolerance | 80% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C430C104Z1U5HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.