Kemet C430C125J3R5TA technical specifications.
| Capacitance | 1.2uF |
| Package/Case | Axial |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C430C125J3R5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.