Kemet C430C154M1U5CATR technical specifications.
| Capacitance | 150nF |
| Package/Case | Dipped |
| Construction | AXIAL |
| Dielectric | Z5U |
| Length | 7.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C430C154M1U5CATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.