Kemet C430C222J1G5TA technical specifications.
| Capacitance | 2.2nF |
| Dielectric | C0G |
| Lead Diameter | 0.51mm |
| Length | 7.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C430 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C430C222J1G5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.