Kemet C430C224M5U5CA7200 technical specifications.
| Capacitance | 220nF |
| Package/Case | Ceramic |
| Dissipation Factor | 4% |
| Lead Diameter | 0.51mm |
| Length | 7.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | C430 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C430C224M5U5CA7200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.