Kemet C430C274Z5U5TA technical specifications.
| Capacitance | 270nF |
| Package/Case | Axial |
| Dielectric | Z5U |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 80% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C430C274Z5U5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.