Kemet C430C472J1G5TA7200 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Axial |
| Dielectric | C0G |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead/Base Style | Straight |
| Length | 7.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AxiMax 400 Comm C0G |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C430C472J1G5TA7200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.