Kemet C430C682G1G5TA7200 technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Axial |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C430C682G1G5TA7200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.