Kemet C430C682K1G5TATR technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Axial |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C430C682K1G5TATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.