Kemet C430C823K5R5TATR technical specifications.
| Capacitance | 82nF |
| Package/Case | Dipped |
| Construction | AXIAL |
| Dielectric | X7R |
| Length | 7.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C430C823K5R5TATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
