Axial multilayer ceramic capacitor with 1µF capacitance and 50V DC rated voltage. Features X7R dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Constructed with ceramic dielectric and axial terminations, this through-hole component has a diameter of 3.81mm and a length of 10.16mm. Supplied in bulk packaging.
Kemet C440C105K5R5TA technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 3.81mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Lead Diameter | 0.51mm |
| Lead/Base Style | Straight |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AxiMax 400 Comm X7R |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C440C105K5R5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.