Kemet C440C224M5U5TA technical specifications.
| Capacitance | 220nF |
| Dielectric | Z5U |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C440C224M5U5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.