Kemet C440C334J5R5TA7200 technical specifications.
| Capacitance | 330nF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C440C334J5R5TA7200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.