Kemet C440C684M5U5CA technical specifications.
| Capacitance | 680nF |
| Package/Case | Dipped |
| Construction | AXIAL |
| Dielectric | Z5U |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C440C684M5U5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.