Kemet C44AFF35200ZE0K technical specifications.
| Capacitance | 20uF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | C44A |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C44AFF35200ZE0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.