Kemet C44AFGP6150ZA0J technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 4mR |
| Height | 138mm |
| Height - Seated (Max) | 5.512inch |
| Lead Pitch | 0.878inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C44A |
| Termination | Screw |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C44AFGP6150ZA0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
