General purpose film capacitor with 200µF capacitance and 400V DC rating. Features PP dielectric, 5% tolerance, and low 4mΩ ESR. Designed for stud mounting with threaded terminations, operating from -40°C to 85°C. This cylindrical can capacitor is RoHS compliant and supplied in bulk packaging.
Kemet C44AFGP6200ZE0J technical specifications.
| Capacitance | 200uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 4mR |
| Lead Pitch | 22.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 9 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C44A |
| Termination | Threaded |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C44AFGP6200ZE0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.