Kemet C44AFGR6200ZE0J technical specifications.
| Capacitance | 200uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 4mR |
| Height | 138mm |
| Length | 138mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | C44A |
| Termination | Threaded |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C44AFGR6200ZE0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.