Kemet C44AFGR6250ZA0J technical specifications.
| Capacitance | 250uF |
| Package/Case | Aluminum |
| Dielectric | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C44AFGR6250ZA0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.