Kemet C44AHFP5200ZB0J technical specifications.
| Capacitance | 20uF |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Pitch | 22.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C44A |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C44AHFP5200ZB0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.