Kemet C44AHGP5500ZG0J technical specifications.
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 138 |
| Product Diameter (mm) | 55 |
| Product Weight (g) | 300 |
| Size (mm) | 55 X 138 |
| Capacitance | 50uF |
| Voltage | 600VDC |
| Tolerance | 5% |
| DC Rated Voltage | 600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| ESR | 0.005Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Construction | Aluminum Cylindrical Can |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532250080 |
| Schedule B | 8532250080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C44AHGP5500ZG0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.