Kemet C44AHLP5500ZB0J technical specifications.
| Capacitance | 50uF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 13 |
| Packaging | Bulk |
| Series | C44A |
| Termination | Stud |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C44AHLP5500ZB0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.