Kemet C44AMFP4500ZA0J technical specifications.
| Capacitance | 5uF |
| Package/Case | Aluminum |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 80mm |
| Lead Pitch | 22.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Tolerance | 5% |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C44AMFP4500ZA0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.