Kemet C44AMLP5200ZA0J technical specifications.
| Capacitance | 20uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 13 |
| Packaging | Bulk |
| Series | C44A |
| Termination | Threaded |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 850V |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C44AMLP5200ZA0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.