Kemet C44BWF13500ZA0J technical specifications.
| Capacitance | 500nF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | C44B |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating (AC) | 630V |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Kemet C44BWF13500ZA0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.