Kemet C44BXFP4100ZB0J technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 2.5mR |
| Height - Seated (Max) | 4.016inch |
| Lead Pitch | 0.878inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C44B |
| Termination | Screw |
| Tolerance | 5% |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 2.4kV |
| RoHS | Compliant |
Download the complete datasheet for Kemet C44BXFP4100ZB0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.