Kemet C44BXFP4150ZA0J technical specifications.
| Capacitance | 1.5uF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C44B |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 2.4kV |
| RoHS | Compliant |
Download the complete datasheet for Kemet C44BXFP4150ZA0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.