Kemet C44DBGP6400ZA0J technical specifications.
| Capacitance | 400uF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 9 |
| Packaging | Bulk |
| Series | C44D |
| Termination | Snap in |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C44DBGP6400ZA0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.