Kemet C44EFGP6150ZA0J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 138 |
| Manufacturer Series | C44E |
| Capacitance | 150 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Series | C44E |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C44EFGP6150ZA0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.