Kemet C44EFGR6250ZA0J technical specifications.
| Capacitance | 250uF |
| Package/Case | Aluminum |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C44E |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C44EFGR6250ZA0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.