Kemet C44EFGR6300ZA0J technical specifications.
| Capacitance | 300uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C44E |
| Termination | Threaded |
| Tolerance | 5% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C44EFGR6300ZA0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.