Kemet C44EHGR6200ZA0J technical specifications.
| Capacitance | 200uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C44E |
| Termination | Snap in |
| Tolerance | 5% |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C44EHGR6200ZA0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.